
The CL1F4101 connector features a thermoplastic shell with gold plating, suitable for use in harsh environments. It has 26 female contacts and is rated for operation between -40°C and 125°C. The connector is designed for free-hanging or cable mounting and is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau CL1F4101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau CL1F4101 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Material | Thermoplastic |
| Shell Size | 4 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1F4101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.