
The CL1P1101 is a 4-position free hanging connector with a thermoplastic body, suitable for use in harsh environments due to its IP67 rating. It features crimp and solder cup contacts and is available in a 100-pack. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with UL94 V-0 flammability rating and is not Reach SVHC compliant. The CL1P1101 is part of the Clipper series and has a shell size of 1.
Sign in to ask questions about the Souriau CL1P1101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau CL1P1101 technical specifications.
| Body Material | Thermoplastic |
| Contact Type | Crimp and Solder Cup |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Size | 1 |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1P1101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
