
This 18-position free-hanging cable connector features a thermoplastic body, copper contacts with gold plating, and a crimp and solder cup contact type. It has a current rating of 5A and operates between -40°C and 125°C. The connector is rated for IP67, waterproof, and dust tight, and is available in a bulk packaging quantity of 100. The shell size is 3 and the termination is crimp.
Sign in to ask questions about the Souriau CL1P3101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau CL1P3101 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1P3101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.