This 18-contact cable mount connector features a thermoplastic body with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 10A and is compliant with UL94 V-0 flammability rating. The connector is made of copper with a gold plating and has a black color. It is designed for cable termination with a crimp termination method and is suitable for use in applications where Reach SVHC compliance is not required.
Souriau CL1P3101UK technical specifications.
| Body Diameter | 31mm |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 18 |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.