The CL1R3101 is an 18-position receptacle connector with a thermoplastic body and copper contacts plated with gold. It features a crimp and solder cup contact type and is designed for panel and flange mounting. The connector is rated for operation between -40°C and 125°C and meets IP67, waterproof, and dust-tight ratings. It is available in a 50-pack bulk packaging configuration.
Sign in to ask questions about the Souriau CL1R3101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau CL1R3101 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder Cup |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau CL1R3101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.