This 10-position male cable mount contact from Souriau is rated for 7A and suitable for use with 18-24AWG wire. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The contact is plated with gold and made from copper or copper alloy. It is available in bulk packaging.
Souriau CM10PC10MQ technical specifications.
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau CM10PC10MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
