
The CM10SC10MQ connector features 20 female copper contacts with gold plating, rated for 7A current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is cable mountable and available in bulk packaging with 100 pieces per package. It is not Reach SVHC compliant.
Souriau CM10SC10MQ technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 20 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau CM10SC10MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
