Contact SKT 20 Size Crimp ST Cable Mount 24-30AWG
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Clipper |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |