The CPE10PLSAY is a high-performance plastic circular connector from the Souriau CLIPPER series. It features a 10-position male plug configuration with a 1/2 turn bayonet coupling system for rapid and secure mating. Designed for industrial applications, it is waterproof (IP68/69K), UV resistant, and corrosion-proof. The 'Y' suffix typically denotes a yellow identifier ring. The series uses Trim Trio contacts and is scoop-proof to prevent contact damage.
Souriau CPE10PLSAY technical specifications.
| Number of Contacts | 10 |
| Coupling Type | 1/2 Turn Bayonet |
| Operating Temperature | -40 to +125°C |
| Ingress Protection | 68/69KIP |
| Salt Spray Resistance | 1000hours |
| Mating Cycles | 250cycles |
| Flammability Rating | UL94V-0 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Souriau CPE10PLSAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.