
This 15-pin flange mount circular connector features a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -65 to 200°C and a maximum current rating of 13/7.5 amps. The connector is designed for use in high-temperature applications and is suitable for a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/20FD15SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 13/7.5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau D38999/20FD15SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.