
This Souriau connector features 19 terminals and a straight body orientation, suitable for flange mounting. It has a maximum current rating of 7.5A and operates within a temperature range of -65°C to 200°C. The connector is designed for crimp termination and has a product size of 31.5mm in length, 31mm in depth, and 31mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/20FD19BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau D38999/20FD19BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.