
This Souriau connector features a straight body orientation and 19 terminals, with a crimp termination method. It has a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector is designed for use in applications where a high current rating is required, with a maximum rating of 7.5 amps. It is a flange mount connector, with a product length, depth, and height of 31.5mm, 31mm, and 31mm respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/20FD19PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau D38999/20FD19PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.