
This Souriau connector is designed for flange mounting and features a straight body orientation. It has 19 terminals and one port, and measures 31.5mm in length, 31mm in depth, and 31mm in height. The connector is rated for a maximum current of 7.5 amperes and operates within a temperature range of -65 degrees Celsius to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/20FD19PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau D38999/20FD19PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.