
This Souriau D38999/20FD19SD connector features a straight body orientation, 19 terminals, and a crimp termination method. It is designed for use in applications with operating temperatures between -65°C and 200°C. The connector has a maximum current rating of 7.5A and is available in a flange mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/20FD19SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau D38999/20FD19SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.