
This Souriau connector features a straight body orientation and 19 terminals, with a crimp termination method. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for use in high-temperature environments and can handle a maximum current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/20FD19SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau D38999/20FD19SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.