
The D38999/20FD97PB is a 12-contact flange mount circular connector with a straight body orientation, suitable for operating temperatures between -65°C and 200°C. It features crimp termination and a maximum current rating of 13/7.5A. The connector has a product length of 31.5mm, depth of 31mm, and height of 31mm, with a type of circular and a gender of RCP. It is designed for use in applications where a high level of reliability and durability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/20FD97PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 13/7.5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau D38999/20FD97PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.