
Conn Circular PIN 28 POS Crimp ST Flange Mount 28 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 28 |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |