
This 61-position connector features a copper alloy contact material with gold plating and a nickel plating on the shell. It has a current rating of 7.5A and a voltage rating of 1.8kV. The connector is rated to IP67 and is compliant with the MIL-DTL-38999 military standard. It is also RoHS compliant and has a termination type of crimp. The connector is made of aluminium with a shell size of 25 and is a part of the 8D series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/20FJ61BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 61 |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/20FJ61BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
