
This Souriau connector features 43 terminals, a straight body orientation, and a crimp termination method. It has a maximum operating temperature range of -65°C to 175°C and a maximum current rating of 13/7.5A. The connector measures 31.61mm in length, 46mm in depth, and 46mm in height, with a weight of 80.2g. It is designed for use in flange mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/20JJ43SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 43 |
| Number of Ports | 1 |
| Product Length (mm) | 31.61 |
| Product Depth (mm) | 46 |
| Product Height (mm) | 46 |
| Product Weight (g) | 80.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 13/7.5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/20JJ43SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.