
This 15-position connector features a flange mount design, with a voltage rating of 1.8kV and a current rating of 13A. It is rated to IP67 standards and is compliant with RoHS regulations. The connector is constructed with a copper alloy contact material, gold plating, and a passivated shell made of aluminium.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 15 |
| Plating | Passivated |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |