This Souriau connector features a composite shell with a 15mm size, meeting the MIL-DTL-38999 military standard. The connector has 18 positions and is plated with nickel. The contacts are made of copper alloy with a gold plating and are of male gender.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 18 |
| Plating | Nickel |
| Series | 8D |
| Shell Material | Composite |
| Shell Size | 15 |
| RoHS | Compliant |