
This Souriau connector features a straight body orientation and a flange mount design. It has 19 terminals and 1 port, with a maximum current rating of 7.5A. The connector measures 31.5mm in length, 31mm in depth, and 31mm in height. It operates within a temperature range of -65°C to 175°C and is suitable for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/20WD19PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/20WD19PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.