
This Souriau connector features a straight body orientation and 12 terminals, with a crimp termination method. It is designed for flange mounting and has a maximum operating temperature range of -65°C to 175°C. The connector has a maximum current rating of 13/7.5 amps and is available in a circular type with PIN gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/20WD97PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 13/7.5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/20WD97PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.