This 30-position female crimp contact is designed for use in high-reliability applications. It features a copper alloy contact with gold plating and a cadmium plating on the shell. The contact is rated for 45A and can operate between -65°C and 175°C. The connector is part of the MIL-DTL-38999 Series III, a military standard for circular connectors. The contacts are packaged individually in bulk and are suitable for panel or flange mounting.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 45A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |