This circular connector features a PIN gender and crimp termination method, with a maximum operating temperature range of -65C to 200C and a maximum current rating of 7.5A. It has 10 contacts and is mounted using a jam nut. The connector is designed for general use and has a straight body orientation.
Souriau D38999/23YC98PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
Download the complete datasheet for Souriau D38999/23YC98PN to view detailed technical specifications.
No datasheet is available for this part.