The Souriau D38999/24FB5PD is a 5-position circular connector with a jam nut termination, rated for 1.8kV and 7.5A. It features a copper alloy contact material with gold plating and a nickel plating on the shell. The connector meets IP67 ratings and is constructed from aluminium with a shell size of 11. It conforms to the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/24FB5PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 5 |
| Plating | Nickel |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/24FB5PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.