This Souriau connector features a circular design with 8 contacts and PIN gender, utilizing crimp termination. It has a straight body orientation and is mounted via a jam nut. The operating temperature range is -65°C to 200°C, and it has a maximum current rating of 7.5 amps.
Souriau D38999/24FC08AN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.