The D38999/24FD18PD is an 18-position circular connector from Souriau, featuring a 15mm shell made of aluminium and a contact material of copper alloy with gold plating. It is compliant with the MIL-DTL-38999 military standard and RoHS regulations. The connector has a jam nut package type and is made with a nickel plating. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 18 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 15 |
| RoHS | Compliant |