
This 19-position circular connector features a 15mm aluminium shell, with a contact material of copper alloy and gold plating. It meets the military standard MIL-DTL-38999 and is rated for 1.8kV and 7.5A. The connector is RoHS compliant and has an IP67 rating, suitable for harsh environments. It is terminated with a crimp connection and is available in a jam nut package type.
Souriau D38999/24FD19AN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 19 |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau D38999/24FD19AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.