
This circular connector features a straight body orientation and is mounted using a jam nut. It has 37 terminals and 1 port. The product measures 32.5mm in length, 38.1mm in depth, and 38.1mm in height, with a diameter of 41.6mm. The connector is designed for crimp termination and has a maximum current rating of 5A. It operates within a temperature range of -65°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/24FD35AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 38.1 |
| Product Diameter (mm) | 41.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | F0225 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau D38999/24FD35AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.