
The D38999/24FJ46SN is a circular connector with 46 contacts, designed for jam nut mounting. It has a product length of 32.5mm and a product diameter of 59mm. The operating temperature range is from -65°C to 200°C. The connector is rated for a maximum current of 45A, 13A, and 7.5A for different configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/24FJ46SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 46 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 55.6 |
| Product Height (mm) | 55.6 |
| Product Diameter (mm) | 59 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 45/13/7.5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/24FJ46SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.