This Souriau circular connector features 8 PIN contacts with a crimp termination method and a straight body orientation. It is rated for a maximum operating temperature of 200°C and a minimum of -65°C. The connector is designed for use with jam nut mounting and has a maximum current rating of 7.5A.
Souriau D38999/24KC08AN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.