
This Souriau connector features a straight body orientation and jam nut mounting. It has 128 terminals and 1 port. The product measures 32.5mm in length, 55.6mm in depth, and 55.6mm in height, with a diameter of 59mm. The termination method is crimp, and it has a maximum current rating of 5A. The operating temperature range is -65°C to 200°C.
Sign in to ask questions about the Souriau D38999/24KJ35SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau D38999/24KJ35SA technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 128 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 55.6 |
| Product Height (mm) | 55.6 |
| Product Diameter (mm) | 59 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau D38999/24KJ35SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.