
General purpose circular connector featuring 13 male pin contacts with gold-plated copper alloy construction. This MIL-DTL-38999 Series III compliant component offers a 5A current rating and operates within a temperature range of -65°C to 175°C. Designed for panel, bulkhead, and front-side nut mounting, it utilizes crimp termination and boasts an aluminum shell with cadmium plating for environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/24WB35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/24WB35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
