Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Type | CRIMP |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| RoHS | Not Compliant |