
This Souriau circular connector features a straight body orientation and a jam nut mounting style. It has six terminals and one port, with a product length of 32.5mm, a depth and height of 31.8mm each, and a diameter of 35.2mm. The connector is designed for crimp termination and has a maximum current rating of 7.5A. It operates within a temperature range of -65°C to 175°C. The Souriau part number for this connector is D38999/24WB98SD.
Sign in to ask questions about the Souriau D38999/24WB98SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau D38999/24WB98SD technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 31.8 |
| Product Height (mm) | 31.8 |
| Product Diameter (mm) | 35.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/24WB98SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.