This Souriau connector features 8 PIN contacts with crimp termination and a straight body orientation. It is designed for use in environments with operating temperatures ranging from -65°C to 175°C. The connector has a maximum current rating of 7.5A and is suitable for general-purpose applications.
Souriau D38999/24WC08AN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.