General purpose circular connector featuring 22 female crimp contacts made of gold-plated copper alloy, rated for 5A. This straight, environment-resistant connector utilizes a jam nut mounting for panel or bulkhead applications. Constructed with an aluminum shell, size 13, plated in cadmium, it operates within a temperature range of -65°C to 175°C.
Souriau D38999/24WC35SN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 34.9mm |
| Length | 32.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau D38999/24WC35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.