Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Souriau D38999/24WC98PNL technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/24WC98PNL to view detailed technical specifications.
No datasheet is available for this part.