
This 19-pin circular connector features a straight body and is mounted using a jam nut. It has a maximum operating temperature range of -65 to 175°C and a maximum current rating of 7.5A. The connector is designed for use in high-temperature applications and is suitable for a variety of industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/24WD19AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 38.1 |
| Product Diameter (mm) | 41.6 |
| Product Weight (g) | 27.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/24WD19AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.