
This circular connector features a straight body orientation and a jam nut mounting style. It has 12 terminals and 1 port, with a product length of 32.5mm, depth of 38.1mm, and height of 38.1mm. The connector is designed for crimp termination and has a maximum current rating of 13A and 7.5A. It operates within a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/24WD97PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 38.1 |
| Product Diameter (mm) | 41.6 |
| Product Weight (g) | 30.09 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 13/7.5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/24WD97PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.