
This 32-position circular connector features a copper alloy contact material with gold plating, a current rating of 7.5A, and a voltage rating of 1.8kV. It is designed to meet the military standard MIL-DTL-38999 and is rated for IP67. The connector has a shell made of aluminium with a size of 19 and is terminated with crimp connections. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/24WF32BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 32 |
| Plating | Cadmium |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Termination | Crimp |
| Voltage Rating | 1.8kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/24WF32BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.