
66-position, female circular connector featuring a straight, bulkhead panel mount with a jam nut. This MIL-DTL-38999 Series III connector utilizes copper alloy contacts with gold plating, rated for 5A current. Constructed with an aluminum shell, size 19, and cadmium plating, it operates within a temperature range of -65°C to 175°C. Termination is via crimp.
Souriau D38999/24WF35SN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 46mm |
| Length | 32.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau D38999/24WF35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
