
The Souriau D38999/24WG35BN is a circular connector with 79 SKT contacts and a RCP gender. It features a jam nut mounting style and operates within a temperature range of -65°C to 175°C. The connector has a product length of 32.5mm, depth of 49.2mm, and height of 49.2mm, with a diameter of 52.7mm and a weight of 51.48g. It has a maximum current rating of 5A.
Sign in to ask questions about the Souriau D38999/24WG35BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau D38999/24WG35BN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 79 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 49.2 |
| Product Height (mm) | 49.2 |
| Product Diameter (mm) | 52.7 |
| Product Weight (g) | 51.48 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/24WG35BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.