
This circular connector features a straight body orientation and a jam nut mounting style. It has 39 terminals and 1 port, with a product length of 32.5mm, depth of 49.2mm, and height of 49.2mm. The connector is 52.7mm in diameter and weighs 72.28g. It is designed for use in temperatures ranging from -65°C to 175°C.
Sign in to ask questions about the Souriau D38999/24WG39SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau D38999/24WG39SN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 39 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 49.2 |
| Product Height (mm) | 49.2 |
| Product Diameter (mm) | 52.7 |
| Product Weight (g) | 72.28 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 13/7.5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/24WG39SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.