
This Souriau circular connector features a straight body orientation and 53 terminals, with a crimp termination method and a maximum operating temperature range of -65°C to 175°C. It has a product length of 32.5mm, depth of 52.4mm, and height of 52.4mm, with a diameter of 55.9mm. The connector is designed for use in a variety of applications and is rated for a maximum current of 7.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/24WH53SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 53 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 52.4 |
| Product Height (mm) | 52.4 |
| Product Diameter (mm) | 55.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 53 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/24WH53SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.