
This circular connector features a 25mm aluminium shell, 99 positions, and a current rating of 45A. It is constructed with a copper alloy contact material and gold plating, with cadmium plating on the shell. The connector meets the MIL-DTL-38999 military standard and is suitable for crimp termination. It is designed for general use in a variety of applications.
Souriau D38999/24WJ7BN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 45A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 99 |
| Plating | Cadmium |
| Series | 38999 |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau D38999/24WJ7BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.