
Circular socket connector, straight body orientation, designed for cable mounting. Features 6 positions and 6 terminals with a crimp termination method. Rated for a maximum current of 5 A and operates within a temperature range of -65 °C to 200 °C. This component has a product length of 31 mm and a diameter of 21.8 mm, with a single port.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/26FA35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 21.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/26FA35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.