
Circular socket connector, straight body orientation, designed for cable mounting with 3 terminals and 1 port. Features a 3-contact configuration with crimp termination. Operating temperature range from -65 °C to 200 °C, with a maximum current rating of 7.5 A. This component offers a product length of 31 mm and a diameter of 21.8 mm.
Sign in to ask questions about the Souriau D38999/26FA98SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau D38999/26FA98SN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 21.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/26FA98SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.