
Circular PIN connector, straight body orientation, designed for cable mounting with 22 terminals and 1 port. Features a 22-contact PIN configuration with crimp termination. Operates across a wide temperature range from -65 °C to 200 °C, with a maximum current rating of 5 A. This component offers a robust solution for interconnect applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau D38999/26FC35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 29.4 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau D38999/26FC35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.